16-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts and a black housing with a UL94 V-2 flammability rating. Operates within a temperature range of -65°C to 105°C and supports wire gauges from 22AWG to 30AWG. This RoHS compliant component is designed for crimp termination.
Sign in to ask questions about the TE Connectivity 3-530902-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-530902-0 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-530902-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.