
This surface mount socket connector is designed for power applications, featuring a straight, cable-to-board configuration with a single position and contact. It offers a 5A contact current rating, utilizing copper contacts with gold plating for enhanced conductivity and durability. The component operates within a temperature range of -85°C to 257°C and is RoHS compliant. Termination is achieved via press-fit, suitable for discrete wire with a 23AWG gauge.
Sign in to ask questions about the TE Connectivity 3-5331272-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-5331272-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.78mm |
| ELV | Compliant |
| Flange Diameter | 0.07inch |
| Inside Diameter | 640um |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Socket Depth | 0.125inch |
| Termination | Press-Fit |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5331272-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
