
240-position, 2-row board-to-board header receptacle with a 0.5mm pitch. Features straight, surface mount termination with SMD/SMT mounting and vertical PCB mounting orientation. Offers a 4mm mated stacking height and a 6mm stack height, with integrated PCB mount alignment and retention. Constructed with copper alloy contacts plated in gold (0.2um thickness) and a black UL94 V-0 flammability rated housing. Operates within a -40°C to 85°C temperature range, with a 500mA contact current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-5353606-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Black |
| Length | 66.8mm |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5353606-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
