
440-position, 0.5mm pitch shrouded header for board-to-board applications. Features a straight, top-entry orientation with SMD/SMT termination and a 50V voltage rating. Constructed with a copper alloy contact material plated in gold and tin, offering a 500mA current rating. The black thermoplastic housing ensures UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. Includes PCB mount retention and alignment for secure surface mounting.
Sign in to ask questions about the TE Connectivity 3-5353652-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-5353652-6 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Style | Pin |
| Current Rating | 500mA |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 440 |
| Number of Positions | 440 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 5.08mm |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Series | Free Height (FH) |
| Stack Height | 9mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5353652-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
