This 30-contact rectangular connector features a fine stack series design with copper alloy contacts plated with gold. It is compliant with ELV regulations and is available in a tape and reel packaging format. The connector has a black housing and a mated stacking height of 1.5mm. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-5353689-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
No datasheet is available for this part.