
This 125m SC duplex fiber optic cable features an orange beige jacket and is constructed with OFNR jacket material. It is compliant with ELV standards and has an insertion loss of 0.5dB. The cable is a multimode cable with a twin zip wire/cable type and a diameter of 3mm. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-5504971-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-5504971-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2.438m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5504971-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.