
This 5-conductor flat cable features a 12AWG copper conductor material and a PVC insulation material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable is available in a roll packaging with 100 pieces per package and is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-553239-4 technical specifications.
| Cable Pitch | 23.5mm |
| Color | Black, White, Blue, Green, Red |
| Conductor Material | Copper |
| Depth | 117.35mm |
| ELV | Compliant |
| Height | 1.3mm |
| Insulation Material | PVC |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 100 |
| Packaging | Roll |
| Pitch | 23.5mm |
| Voltage Rating (AC) | 300V |
| Width | 117.35mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.