
Right-angle, through-hole test probe with a female connector interface. Features brass contacts with gold plating for reliable conductivity. Constructed with a yellow nylon and polyamide (PA66) body, offering a temperature range of -55°C to 85°C. This component is RoHS and ELV compliant, designed for solder termination.
Sign in to ask questions about the TE Connectivity 3-582118-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-582118-4 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 582118 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582118-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.