
Right-angle, through-hole test probe with a green nylon/polyamide housing. Features two copper contacts with gold plating, a 0.13-inch contact post length, and a 4.75A current rating. Operates within a temperature range of -55°C to 85°C and supports a 600V operating supply voltage. Lead-free and RoHS compliant, this component is designed for solder termination.
Sign in to ask questions about the TE Connectivity 3-582118-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-582118-5 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.13inch |
| Current Rating | 4.75A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Lead Length | 3.302mm |
| Max Current Rating | 4.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582118-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.