
Right-angle, female test probe with a brass contact material and gold plating. Features a white nylon and polyamide (PA66) body, offering a maximum current rating of 4.75A and an operating voltage of 600V. Designed for through-hole, horizontal mounting with solder termination. Operates across a temperature range of -55°C to 85°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 3-582118-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-582118-9 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Nylon |
| Max Current Rating | 4.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 582118 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582118-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
