
41 AMP BLADE HDR ASSY, a right-angle, through-hole mounted header assembly featuring 41 male blade contacts with gold plating for superior conductivity. This connector boasts a 2.54mm pitch and a 3.05mm contact post length, designed for board-to-board applications. Its green, glass-filled housing ensures durability within a -65°C to 125°C operating temperature range. The assembly includes mounting ears for enhanced PCB stability and terminates via solder.
Sign in to ask questions about the TE Connectivity 3-582152-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-582152-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 113.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-582152-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
