
This through hole connector features a green nylon body and gold plated brass contacts. It is designed for horizontal mounting and is available in bulk packaging. The connector is RoHS compliant and suitable for solder termination. The mating end is insulated for added safety and reliability.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Through Hole, Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
