
This 33.66m multimode fiber optic cable features MT-RJ connectors with black color and is made of OFNR jacket material. It has an insertion loss of 0.55dB and a return loss of 20dB. The cable is compliant with ELV and RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-6278032-4 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Length | 33.66m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.