
This 30m multimode fiber optic cable features MT-RJ connectors on both ends, with a blue color scheme and a jacket made of OFNR material. It has a twin zip wire design with a diameter of 3.6mm and is compliant with ELV standards. The cable has a return loss of 20dB and is packaged in bulk. It is not lead-free and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-6278884-0 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ, ST-Style, Bayonet |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 30m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.