
This fiber optic patch cord is a multimode cable assembly with a length of 33 meters. It features a white jacket made of PVDF material and is buffered for added protection. The cord is compliant with ELV standards and is RoHS compliant. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the TE Connectivity 3-6374109-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-6374109-3 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 33m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6374109-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.