
Assembly tool for 22-18 AWG wire, featuring a straight, male, signal contact with tin-plated bronze and copper alloy material. This non-insulated component offers a 3.96mm pitch, 6.6mm length, and 18.42mm height with a 3.81mm depth. It supports insulated wire and has a 0.11-inch insulation diameter, operating within a -55°C to 105°C temperature range and a 600V AC maximum voltage rating. Packaged on tape and reel, this RoHS compliant component is designed for through-hole, cable mounting.
TE Connectivity 3-640311-1 technical specifications.
| Color | Green |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Male |
| Height | 18.42mm |
| Housing Color | White |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-640311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
