
Female signal socket connector for wire-to-board applications, featuring a straight orientation and 7 contacts arranged in a single row. This connector system supports a 3.96mm pitch and accepts wire gauges from 18AWG to 24AWG. Contacts are brass with bright tin plating over a nickel underplate, rated for 6.5A and 250V AC operating voltage. The white housing has a depth of 3.56mm, height of 13.21mm, and length of 17.78mm, with a maximum operating temperature of 221°C.
TE Connectivity 3-640706-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 13.21mm |
| Housing Color | White |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-640706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.