This 3-pin MTA-156 female socket connector is rated for 7A and 600V AC, with a 24AWG wire/cable gauge and a UL94 V-2 flammability rating. It is made with a copper alloy contact material and gold plating, and is available in a bulk packaging quantity of 500. The connector is not lead-free and is not radiation hardened. It is designed for free-hanging mounting and has a white housing color.
Sign in to ask questions about the TE Connectivity 3-641176-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-641176-3 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641176-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.