The 3-641176-9 connector is a 9-position female socket connector with a current rating of 7A and a voltage rating of 600V AC. It features a copper alloy contact material with gold plating and a white housing color. The connector is compliant with ELV regulations and has a flammability rating of UL94 V-2. It is available in a bulk packaging quantity of 250 pieces and has a pitch of 0.156inch.
Sign in to ask questions about the TE Connectivity 3-641176-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-641176-9 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641176-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.