5-position, single-row shrouded header receptacle with 2.54mm pitch. Features right-angle orientation for cable mounting, utilizing Insulation Displacement Technology (IDT) termination. Constructed with a copper alloy contact material and tin plating, rated for 250V AC maximum operating voltage. Housing is white, with a maximum operating temperature of 105°C and a minimum of -55°C. Suitable for discrete and ribbon wire/cable types up to 24AWG.
TE Connectivity 3-641535-5 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 13.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Termination | IDT |
| Width | 6.99mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641535-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.