
34-position, 4-row shrouded header with a 1.5mm pitch, designed for wire-to-device applications. Features gold-plated brass male pin contacts and a black polyester insulation material. This right-angle, through-hole mount component operates within a -40°C to 125°C temperature range and has a maximum voltage rating of 250V DC. It is UL94 HB flammability rated and sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-6437285-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 45.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Number of Signal Positions | 34 |
| Operating Supply Voltage | 250V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437285-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
