The 3-644791-9 is a 9-contact female socket from TE Connectivity. It features a current rating of 7A and a voltage rating of 600V AC. The connector has a wire/cable gauge of 22AWG and is available in a tape and reel packaging quantity of 450. It is compliant with ELV regulations and has a flammability rating of UL94 V-2. The connector is made of copper alloy with a tin plating and is suitable for free-hanging mount applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-644791-9 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |