This 8-row right angle through hole hard metric connector features a terminal pitch of 2mm and a product length of 49.95mm. It has a body orientation of right angle and a mounting type of through hole. The connector is a female gender with 200 number of contacts and a termination method of solder. It has a product depth of 22.4mm and a product height of 17.4mm.
TE Connectivity 3-646445-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Length (mm) | 49.95 |
| Product Depth (mm) | 22.4 |
| Product Height (mm) | 17.4 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.