
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole
Sign in to ask questions about the TE Connectivity 3-646487-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-646487-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Length (mm) | 49.95 |
| Product Depth (mm) | 23.2 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 200 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-646487-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.