
Vertical card edge connector featuring 7 positions for power applications. This wire-to-board connector system offers a 3.96mm pitch and a 7A contact current rating with tin-plated copper alloy male pins. Designed for through-hole mounting, it operates within a temperature range of -67°C to 221°C and boasts a 600V AC voltage rating. The connector is constructed with a black glass-filled nylon housing and meets UL94 V-0 flammability standards.
TE Connectivity 3-647178-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.449inch |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.545inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.61mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 4 |
| Number of Power Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647178-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
