
Signal contact, female, cable mount, straight orientation, designed for 18-24 AWG discrete wire. Features a 10A current rating, bronze contact material with bright tin plating over a nickel underplate. This unshielded contact offers a 0.25mm pitch and a 2.84mm insulation diameter, with a maximum operating temperature of 221°C. Packaged in a bag of 1000 units, this RoHS compliant component ensures reliable signal and power connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-647409-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-647409-1 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.94mm |
| Gender | Female |
| Height | 3.81mm |
| Insulation Diameter | 2.84mm |
| Length | 13.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.25mm |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647409-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
