The 3A Snap-in Mount ELV Compliant Switching Device is a 40°C rated component with a leakage current of 220uA. It is compliant with ELV regulations and RoHS standards. The device is available in a package quantity of 40 and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJS, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |