
TE Connectivity TE Connectivity N/A PS0S0DHXB=C1178 250 Vac 10 A PS0S0DHXB=C1178 250 Vac 10 A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Faston |
| RoHS | Compliant |