
TE Connectivity TE Connectivity N/A PS00XDH3A=C1188 250 Vac 3 A PS00XDH3A=C1188 250 Vac 3 A
TE Connectivity 3-6609106-5 technical specifications.
| Package/Case | Module |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6609106-5 to view detailed technical specifications.
No datasheet is available for this part.