This 3-contact module mount connector is rated for 6A and compliant with ELV regulations. It features a maximum operating temperature range of -10°C to 40°C and a maximum voltage rating of 250V AC. The connector is designed for snap-in mounting and is available in bulk packaging. It has a panel thickness of 2.9mm and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |