
Module power connector for AC applications, featuring a straight, male orientation with 3 positions and 3 contacts. Rated for 15A max current and 250V AC, with a leakage current of 40uA. Designed for snap-in mounting into panel thicknesses up to 1.73mm, with Faston termination. Operating temperature range from -10°C to 40°C, and compliant with ELV and RoHS standards.
TE Connectivity 3-6609987-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| Depth | 28.45mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 35.81mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6609987-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
