
This 3-pin power connector has a current rating of 15A and a maximum voltage rating of 250V AC. It operates within a temperature range of -10°C to 40°C and is compliant with ELV regulations. The connector is packaged in a tray and features a faston termination. It is lead-free and RoHS compliant.
TE Connectivity 3-6609987-6 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 28.45mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 35.81mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6609987-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
