
Female signal connector for discrete wire applications, featuring brass contacts with bright tin plating. Designed for crimp termination, this component supports wire gauges from 24AWG to 20AWG and accommodates an insulation diameter up to 2.03mm. It offers a 13A current rating and a 2.54mm pitch, with a straight orientation for single-position, single-row mounting. Packaged on tape and reel for efficient production, this RoHS and ELV compliant component is suitable for signal circuit applications.
TE Connectivity 3-66104-0 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-66104-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
