
This 109.728m multimode fiber optic cable has a yellow jacket made of OFNP material and is compliant with ELV and RoHS regulations. It features MPO connectors on both ends and is packaged on a tape and reel. The cable is not lead-free and is not radiation hardened.
TE Connectivity 3-6754272-6 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Insertion Loss | 0.91dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 109.728m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | -7.8mm |
| RoHS | Compliant |
No datasheet is available for this part.