
This 32m multimode fiber optic cable features SC duplex and MT-RJ connectors, with a red color scheme and orange wire and cable. It is compliant with ELV and RoHS regulations, and has a return loss of 20dB and an insertion loss of 0.55dB. The cable jacket is made of OFNR material and has a twin zip wire type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-6754410-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-6754410-2 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 32m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6754410-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.