
This 33m multimode fiber optic cable is a duplex cable with a twin zip wire type and an OFNR jacket material. It is compliant with RoHS regulations and has an insertion loss of 0.55dB and a return loss of 20dB. The cable is packaged in bulk and has a length of 33m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-6754411-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-6754411-3 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 33m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6754411-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.