
This shielded metal connector features a steel body with a tin plating and a diameter of 11.6mm. It is designed with a straight orientation and is packaged in bags of 1000 units. The connector is lead free and compliant with ELV regulations. It is also RoHS compliant and features a shielded design for added protection.
Sign in to ask questions about the TE Connectivity 3-747579-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-747579-0 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Package/Case | Metal |
| Diameter | 11.6mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-747579-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.