
Female, non-insulated signal terminal with straight orientation, designed for cable mounting. Features bronze contact material with tin plating, supporting insulated wire and accommodating wire gauges from 18AWG to 14AWG. Rated for a maximum current of 10A and a maximum voltage of 250V AC, with an operating temperature range of -55°C to 105°C. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 3-770060-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.7mm |
| Gender | Female |
| Height | 6.6mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Length | 7.49mm |
| Material | Bronze |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Shielding | Unshielded |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-770060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
