
Female socket connector for discrete wire, featuring a 2.54mm pitch and straight orientation. This power contact component supports a 10A contact current rating and 6.5A current rating, with a 250V voltage rating. Constructed with bronze contacts and tin plating over nickel underplate, it accommodates wire gauges from 24AWG to 18AWG and has a maximum operating temperature of 221°C. Designed for cable mounting with a crimp termination, it includes 10 contacts arranged in two rows.
TE Connectivity 3-770476-1 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Power |
| Current Rating | 6.5A |
| Depth | 3.94mm |
| Gender | Female |
| Height | 3.68mm |
| Housing Color | Black |
| Insulation Diameter | 2.79mm |
| Length | 32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-770476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.