
14-position, 2-row, straight wire-to-board socket connector for power applications. Features female signal contacts made of tin-plated bronze with a bright finish, rated for 10A and 250V AC. Designed for crimp termination of 18-24AWG discrete wire, with a 3.96mm pitch and 3.94mm depth. Operating temperature range from -67°C to 221°C. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 3-770522-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-770522-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.6mm |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-770522-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
