Crimp-style male terminal for 18-22 AWG wire, featuring a tin-plated brass body and tin-plated brass/bronze contacts. This non-insulated terminal offers a 0.11-inch insulation diameter and supports insulated wire. Dimensions include a 5.59mm length and 3.94mm depth, with a 0.062-inch PCB thickness compatibility. Packaged in tape and reel, this component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-770565-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Material | Brass |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-770565-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
