
Female, non-insulated, straight orientation crimp terminal for 18-22 AWG wire. Features bronze contact material with tin plating, a 600V AC maximum voltage rating, and insulated wire support. Designed for cable mounting with a 0.11-inch insulation diameter and 0.062-inch PCB thickness compatibility. Packaged on tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 3-770565-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-770565-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Material | Bronze |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-770565-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
