
7-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 9.53mm pitch, straight orientation, and 20A current rating per contact. Constructed with a black thermoplastic insulator and steel terminals with zinc finish, it offers a 300V voltage rating and UL94 V-0 flammability. Designed for panel or chassis mounting with through-hole termination, supporting wire gauges from 12AWG to 22AWG.
TE Connectivity 3-796985-2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 84.1mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796985-2 to view detailed technical specifications.
No datasheet is available for this part.