
This ZIF & LIF connector features a 5-position, single-row configuration with a 0.375-inch pitch. It offers a 20A current rating and a 300V voltage rating, with copper alloy contacts plated in tin. The black thermoplastic housing is UL94 V-0 flammability rated and designed for panel or chassis mounting. It accommodates wire gauges from 12AWG to 22AWG and is lead-free and RoHS compliant.
TE Connectivity 3-796985-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| Width | 49.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796985-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.