68-position PLCC socket with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight orientation and a current rating of 1A at 250V. Constructed with thermoplastic body and insulation materials, utilizing bronze contacts with tin plating and tin-lead mating finish. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 3-822516-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-822516-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 30.82mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Length | 30.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-822516-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.