
2x32 Position, 2.54mm pitch, vertical mount female socket header with a 6.2mm height. Features gold-plated copper alloy contacts with a 3um plating thickness and 3.1mm contact post length. Constructed with a PBT insulation material and UL94 V-0 flammability rating. Designed for solder termination and compatible with 1.6mm PCB thickness.
TE Connectivity 3-829264-2 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.2mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829264-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.