
60-position, 2-row vertical shrouded header with 2.54mm pitch. Features male pin contacts made of copper with gold plating and tin. Designed for through-hole mounting with a 18.5mm stack height and 5.9mm mating length. Housing is green, and the component is ELV compliant.
TE Connectivity 3-829587-0 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Tin |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Pin |
| ELV | Compliant |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 80 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 18.5mm |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.