
This shielded cable assembly from TE Connectivity features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The assembly has a length of 7.5 inches and is terminated with a cable. It is not radiation hardened and is not RoHS compliant. The cable is white in color and has a gauge of 16AWG.
Sign in to ask questions about the TE Connectivity 3-846985-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-846985-7 technical specifications.
| Assembly Length | 7.5inch |
| Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-846985-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
