
Male signal contact with a 5A current rating, featuring a brass contact material and tin, lead, bright plating. This straight, through-hole mounted component has a solder termination and a mating length of 0.4 inches. Designed for signal applications, it operates within a temperature range of -65°C to 60°C and is supplied in a strip packaging of 20,000 units.
TE Connectivity 3-86147-7 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.78mm |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-86147-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
