This 58-contact shrouded header features a 2-row configuration with a 2.54mm pitch, suitable for through hole mounting. It is plated with gold for reliable connections. The header is packaged in a tray for easy handling and distribution. It is compliant with RoHS regulations and is not radiation hardened. The header is designed for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 3-86479-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-86479-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.